SHPCIE100 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


CTS-Frequency Controls
In Stock: 0
Unit Price: 2,25902 €
Datasheet

Direct


TXC CORPORATION
In Stock: 4.700
Unit Price: 5,37000 €
Datasheet

Direct


SiTime
In Stock: 0
Unit Price: 5,53796 €
Datasheet
100 MHz XO (Standard) HCSL Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SHPCIE100

DigiKey Part Number
SHPCIE100TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SHPCIE100
Description
XTAL OSC XO 100.0000MHZ HCSL SMD
Customer Reference
Detailed Description
100 MHz XO (Standard) HCSL Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
HCSL
Voltage - Supply
3.3V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Current - Supply (Max)
40mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.079" (2.00mm)
Current - Supply (Disable) (Max)
15mA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes