
PI6C557-05BLEX | |
|---|---|
DigiKey Part Number | 31-PI6C557-05BLEXTR-ND - Tape & Reel (TR) 31-PI6C557-05BLEXCT-ND - Cut Tape (CT) 31-PI6C557-05BLEXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PI6C557-05BLEX |
Description | IC CLOCK GENERATOR TSSOP |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Ethernet, PCI Express (PCIe) IC 200MHz 1 Output 20-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
PLL | Yes | |
Main Purpose | Ethernet, PCI Express (PCIe) | |
Input | HCSL, Crystal | |
Output | HCSL, LVDS | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:4 | |
Differential - Input:Output | No/Yes | |
Frequency - Max | 200MHz | |
Voltage - Supply | 3.135V ~ 3.465V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,99000 € | 1,99 € |
| 10 | 1,47500 € | 14,75 € |
| 25 | 1,34600 € | 33,65 € |
| 100 | 1,20410 € | 120,41 € |
| 250 | 1,13636 € | 284,09 € |
| 500 | 1,09554 € | 547,77 € |
| 1.000 | 1,09229 € | 1.092,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,98120 € | 2.943,60 € |
| 6.000 | 0,96168 € | 5.770,08 € |
| Unit Price without VAT: | 1,99000 € |
|---|---|
| Unit Price with VAT: | 2,40790 € |


