


FNSTB1027 | |
|---|---|
DigiKey Part Number | FNSTB1027TR-ND - Tape & Reel (TR) FNSTB1027CT-ND - Cut Tape (CT) FNSTB1027DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FNSTB1027 |
Description | XTAL OSC XO 27.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 27 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±30ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Current - Supply (Max) | 10mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.061" (1.55mm) | |
Current - Supply (Disable) (Max) | 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,83000 € | 0,83 € |
| 10 | 0,71500 € | 7,15 € |
| 25 | 0,67680 € | 16,92 € |
| 50 | 0,64880 € | 32,44 € |
| 100 | 0,62180 € | 62,18 € |
| 250 | 0,58804 € | 147,01 € |
| 500 | 0,56372 € | 281,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,54040 € | 540,40 € |
| 2.000 | 0,51807 € | 1.036,14 € |
| 3.000 | 0,50544 € | 1.516,32 € |
| 5.000 | 0,48997 € | 2.449,85 € |
| 7.000 | 0,48004 € | 3.360,28 € |
| 10.000 | 0,46975 € | 4.697,50 € |
| 12.000 | 0,46458 € | 5.574,96 € |
| Unit Price without VAT: | 0,83000 € |
|---|---|
| Unit Price with VAT: | 1,00430 € |

