
D38999/26WC35SA-LC | |
|---|---|
DigiKey Part Number | 5664-D38999/26WC35SA-LC-ND |
Manufacturer | Conesys |
Manufacturer Product Number | D38999/26WC35SA-LC |
Description | AE3 22C 22#22D SKT PLUG |
Customer Reference | |
Detailed Description | 22 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Conesys | Fastening Type Threaded |
Series | Orientation A |
Packaging Bulk | Primary Material Metal |
Part Status Active | Shell Material Aluminum |
Connector Type Plug Housing | Shell Finish Cadmium |
Type For Female Sockets | Housing Color Olive Drab |
Number of Positions 22 | Ingress Protection Environment Resistant |
Grade Military | Features Coupling Nut |
Qualification MIL-DTL-38999 | Shielding Shielded |
Shell Size - Insert 13-35 | Note Contacts Sold Separately |
Shell Size, MIL C | Contact Shape Circular |
Contact Type Crimp | Operating Temperature -65°C ~ 175°C |
Contact Size 22D |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,48000 € | 57,48 € |
| 5 | 49,50000 € | 247,50 € |
| 10 | 43,46000 € | 434,60 € |
| Unit Price without VAT: | 57,48000 € |
|---|---|
| Unit Price with VAT: | 69,55080 € |

