
AE326WC98PA-LC | |
|---|---|
DigiKey Part Number | 5664-AE326WC98PA-LC-ND |
Manufacturer | Conesys |
Manufacturer Product Number | AE326WC98PA-LC |
Description | AE3 10C 10#20 PIN PLUG |
Customer Reference | |
Detailed Description | 10 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut |
Datasheet | Datasheet |
Category | Orientation A |
Manufacturer Conesys | Primary Material Metal |
Packaging Bulk | Shell Material Aluminum |
Part Status Active | Shell Finish Cadmium |
Connector Type Plug Housing | Housing Color Olive Drab |
Type For Male Pins | Ingress Protection Environment Resistant |
Number of Positions 10 | Features Coupling Nut |
Shell Size - Insert 13-98 | Shielding Shielded |
Contact Type Crimp | Note Contacts Sold Separately |
Contact Size 20 | Contact Shape Circular |
Mounting Type Free Hanging (In-Line) | Operating Temperature -65°C ~ 175°C |
Fastening Type Threaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,03000 € | 59,03 € |
| 5 | 50,82400 € | 254,12 € |
| 10 | 44,62800 € | 446,28 € |
| Unit Price without VAT: | 59,03000 € |
|---|---|
| Unit Price with VAT: | 71,42630 € |

