Image for AE326FD35SN-LC is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AE326FD35SN-LC

DigiKey Part Number
5664-AE326FD35SN-LC-ND
Manufacturer
Conesys
Manufacturer Product Number
AE326FD35SN-LC
Description
CONN PLG HSG FMALE 37POS INLINE
Customer Reference
Detailed Description
37 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Orientation
N (Normal)
Manufacturer
Conesys
Primary Material
Metal
Packaging
Bulk
Shell Material
Aluminum
Part Status
Active
Shell Finish
Electroless Nickel
Connector Type
Plug Housing
Housing Color
Silver
Type
For Female Sockets
Ingress Protection
Environment Resistant
Number of Positions
37
Features
Coupling Nut
Shell Size - Insert
15-35
Shielding
Shielded
Contact Type
Crimp
Note
Contacts Sold Separately
Contact Size
22D
Contact Shape
Circular
Mounting Type
Free Hanging (In-Line)
Operating Temperature
-65°C ~ 200°C
Fastening Type
Threaded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 359
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 4 days from PEI-Genesis
FREE SHIPPING on orders of 127,49 € or more for products shipped by PEI-Genesis
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
157,28000 €57,28 €
549,32800 €246,64 €
1043,31100 €433,11 €
Unit Price without VAT:57,28000 €
Unit Price with VAT:69,30880 €