
AE320WF35SN-LC | |
|---|---|
DigiKey Part Number | 5664-AE320WF35SN-LC-ND |
Manufacturer | Conesys |
Manufacturer Product Number | AE320WF35SN-LC |
Description | CONN RCPT HSG FMALE 66POS PNL MT |
Customer Reference | |
Detailed Description | 66 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Manufacturer Conesys | Orientation N (Normal) |
Packaging Bulk | Primary Material Metal |
Part Status Active | Shell Material Aluminum |
Connector Type Receptacle Housing | Shell Finish Cadmium |
Type For Female Sockets | Housing Color Olive Drab |
Number of Positions 66 | Ingress Protection Environment Resistant |
Shell Size - Insert 19-35 | Shielding Unshielded |
Contact Type Crimp | Note Contacts Sold Separately |
Contact Size 22D | Contact Shape Circular |
Mounting Type Panel Mount | Operating Temperature -65°C ~ 175°C |
Mounting Feature Flange |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,13000 € | 49,13 € |
| 5 | 42,30800 € | 211,54 € |
| 10 | 37,14900 € | 371,49 € |
| Unit Price without VAT: | 49,13000 € |
|---|---|
| Unit Price with VAT: | 59,44730 € |

