
ACC06AF18-1PY-003-LC | |
|---|---|
DigiKey Part Number | 5664-ACC06AF18-1PY-003-LC-ND |
Manufacturer | |
Manufacturer Product Number | ACC06AF18-1PY-003-LC |
Description | AC 10C 10#16 PIN PLUG |
Customer Reference | |
Detailed Description | 10 Position Circular Connector Receptacle Housing Free Hanging (In-Line) Backshell, Cable Clamp |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Manufacturer Amphenol Industrial Operations | Orientation Y |
Series | Primary Material Metal |
Packaging Retail Package | Shell Material Aluminum |
Part Status Active | Shell Finish Olive Drab Cadmium |
Connector Type Receptacle Housing | Housing Color Olive Drab |
Type For Male Pins | Features Backshell, Cable Clamp |
Number of Positions 10 | Shielding Unshielded |
Shell Size - Insert 18-1 | Note Contacts Sold Separately |
Contact Type Crimp | Operating Temperature -55°C ~ 125°C |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,69000 € | 30,69 € |
| 10 | 28,93100 € | 289,31 € |
| 25 | 27,36280 € | 684,07 € |
| 50 | 25,31540 € | 1.265,77 € |
| 100 | 24,10750 € | 2.410,75 € |
| Unit Price without VAT: | 30,69000 € |
|---|---|
| Unit Price with VAT: | 37,13490 € |

