
145-0701-241 | |
|---|---|
DigiKey Part Number | 5664-145-0701-241-600136-ND |
Manufacturer | Johnson |
Manufacturer Product Number | 145-0701-241 |
Description | 2.92MM JACK, PCB END LAUNCH, T |
Customer Reference | |
Detailed Description | 2.92mm Connector Jack, Female Socket 50 Ohms Board Edge, End Launch, Right Angle Solder |
Category | Number of Ports 1 |
Mfr | Housing Color Gold |
Packaging Retail Package | Center Contact Material Beryllium Copper |
Part Status Active | Body Material Brass |
Connector Style | Body Finish Gold |
Connector Type Jack, Female Socket | Center Contact Plating Gold |
Contact Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Shield Termination Solder | Operating Temperature -45°C ~ 85°C |
Impedance 50 Ohms | Voltage Rating 250 V |
Mounting Type Board Edge, End Launch, Right Angle | Mating Cycles 500 |
Fastening Type Threaded | Insertion Loss 0.05dB |
Frequency - Max 40 GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,69000 € | 40,69 € |
| 10 | 38,36300 € | 383,63 € |
| 25 | 36,29000 € | 907,25 € |
| 50 | 33,57400 € | 1.678,70 € |
| 100 | 31,97200 € | 3.197,20 € |
| Unit Price without VAT: | 40,69000 € |
|---|---|
| Unit Price with VAT: | 49,23490 € |

