
142-0701-206 | |
|---|---|
DigiKey Part Number | 5664-142-0701-206-600136-ND |
Manufacturer | Johnson |
Manufacturer Product Number | 142-0701-206 |
Description | SMA JACK ASSEMBLY, STRAIGHT PC |
Customer Reference | |
Detailed Description | SMA Connector Jack, Female Socket 50 Ohms Through Hole Solder |
Category | Frequency - Max 18 GHz |
Mfr | Number of Ports 1 |
Packaging Retail Package | Housing Color Silver |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Body Material Brass |
Connector Type Jack, Female Socket | Body Finish Nickel |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Through Hole | Voltage Rating 335 V |
Fastening Type Threaded | Mating Cycles 500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,91000 € | 5,91 € |
| 10 | 5,57500 € | 55,75 € |
| 25 | 5,26920 € | 131,73 € |
| 50 | 4,87840 € | 243,92 € |
| 100 | 4,64050 € | 464,05 € |
| Unit Price without VAT: | 5,91000 € |
|---|---|
| Unit Price with VAT: | 7,15110 € |

