
127-0701-801 | |
|---|---|
DigiKey Part Number | 5664-127-0701-801-600136-ND |
Manufacturer | Johnson |
Manufacturer Product Number | 127-0701-801 |
Description | SMP FULL DETENT END LAUNCH |
Customer Reference | |
Detailed Description | SMP Connector Receptacle, Male Pin 50 Ohms Board Edge, Cutout; Surface Mount Solder |
Category | Number of Ports 1 |
Mfr | Features Full Detent |
Packaging Retail Package | Housing Color Gold |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Body Material Beryllium Copper |
Connector Type Receptacle, Male Pin | Body Finish Gold |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Board Edge, Cutout; Surface Mount | Voltage Rating 335 V |
Fastening Type Snap-On | Mating Cycles 100 |
Frequency - Max 18 GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,37000 € | 21,37 € |
| 10 | 20,16000 € | 201,60 € |
| 25 | 19,07160 € | 476,79 € |
| 50 | 17,63540 € | 881,77 € |
| 100 | 16,79400 € | 1.679,40 € |
| Unit Price without VAT: | 21,37000 € |
|---|---|
| Unit Price with VAT: | 25,85770 € |

