New at DigiKey
P 1404
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
P 1404
P 1404
P 1404

P 1404

DigiKey Part Number
6303-P1404-ND
Manufacturer
Manufacturer Product Number
P 1404
Description
DSO 100 MHz / 2CH / 1 GS/s
Customer Reference
Detailed Description
Bench, Digital Oscilloscopes USB Interface TFT - Color (Touch) Display 2 Channel CAT II 400V Record, Playback, Save
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
PeakTech GmbH
Series
*
Packaging
Retail Package
Part Status
Active
Type
Bench, Digital
Channels
2
Display Type
TFT - Color (Touch)
Interface
USB
Memory Size
10kpts
Function
Record, Playback, Save
Probe Type
Passive 1:1, 10:1 (2)
Sampling Rate (Per Second)
1G
Input Impedance
1M - 20pF
Voltage - Input (Max)
CAT II 400V
Voltage - Supply
100 ~ 240VAC
Includes
Certificate, Manual, Passive Probe, Power Cord, Software, USB Cable
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 38
MARKETPLACE PRODUCT
Will ship in approximately 3 days from PeakTech Prüf- und Messtechnik GmbH
A separate 3,45 € flat rate shipping fee will apply
All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
1278,97000 €278,97 €
Unit Price without VAT:278,97000 €
Unit Price with VAT:337,55370 €