



P 1265 | |
|---|---|
DigiKey Part Number | 6303-P1265-ND |
Manufacturer | |
Manufacturer Product Number | P 1265 |
Description | DSO 30 MHz / 2CH / 250 MS/s |
Customer Reference | |
Detailed Description | Bench, Digital Oscilloscopes LAN, USB, VGA Interface TFT - Color (Touch) Display 2 Channel CAT II 400V Record, Playback, Save |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | PeakTech GmbH | |
Series | * | |
Packaging | Retail Package | |
Part Status | Active | |
Type | Bench, Digital | |
Channels | 2 | |
Display Type | TFT - Color (Touch) | |
Interface | LAN, USB, VGA | |
Memory Size | 10kpts | |
Function | Record, Playback, Save | |
Probe Type | Passive 1:1, 10:1 (2) | |
Sampling Rate (Per Second) | 250M | |
Input Impedance | 1M - 10pF | |
Voltage - Input (Max) | CAT II 400V | |
Voltage - Supply | 100 ~ 240VAC | |
Includes | Certificate, Manual, Passive Probe, Power Cord, Software, USB Cable |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 415,43000 € | 415,43 € |
| Unit Price without VAT: | 415,43000 € |
|---|---|
| Unit Price with VAT: | 502,67030 € |

