New at DigiKey
P 1070
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P 1070

DigiKey Part Number
6303-P1070-ND
Manufacturer
Manufacturer Product Number
P 1070
Description
Multimeter 300 V / 2000 LCD
Customer Reference
Detailed Description
Manual Average Handheld Digital (DMM) Multimeter Digit LCD Display Voltage, Current, Resistance, Temperature Continuity Test, Diode Test Function Features Backlight
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
PeakTech GmbH
Series
*
Packaging
Retail Package
Part Status
Active
Style
Handheld
Type
Digital (DMM)
Display Type
LCD
Function
Voltage, Current, Resistance, Temperature
Functions, Extra
Continuity Test, Diode Test
Features
Backlight
Ranging
Manual
Response
Average
Ratings
CAT III 300V
Includes
Battery, Manual, Temperature Probe, Test Leads
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 458
MARKETPLACE PRODUCT
Will ship in approximately 3 days from PeakTech Prüf- und Messtechnik GmbH
A separate 3,45 € flat rate shipping fee will apply
All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
124,17000 €24,17 €
Unit Price without VAT:24,17000 €
Unit Price with VAT:29,24570 €