
P 1035 | |
|---|---|
DigiKey Part Number | 6303-P1035-ND |
Manufacturer | |
Manufacturer Product Number | P 1035 |
Description | Multimeter 600 V / 2000 LCD |
Customer Reference | |
Detailed Description | Manual Average Handheld Digital (DMM) Multimeter Digit LCD Display Voltage, Current, Resistance Battery Test, Continuity Test, Diode Test Function Features Auto Off, Backlight, Hold, Min/Max |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | PeakTech GmbH | |
Series | * | |
Packaging | Retail Package | |
Part Status | Active | |
Style | Handheld | |
Type | Digital (DMM) | |
Display Type | LCD | |
Function | Voltage, Current, Resistance | |
Functions, Extra | Battery Test, Continuity Test, Diode Test | |
Features | Auto Off, Backlight, Hold, Min/Max | |
Ranging | Manual | |
Response | Average | |
Ratings | CAT III 600V | |
Includes | Battery, Case, Manual, Test Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,13000 € | 37,13 € |
| Unit Price without VAT: | 37,13000 € |
|---|---|
| Unit Price with VAT: | 44,92730 € |

