RF ANTENNA Beidou, GLONASS, GPS Chip Solder Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF ANTENNA Beidou, GLONASS, GPS Chip Solder Surface Mount
M830120 Bottom

M830120

DigiKey Part Number
478-M830120TR-ND - Tape & Reel (TR)
478-M830120CT-ND - Cut Tape (CT)
478-M830120DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
M830120
Description
RF ANT 1.561GHZ/1.575GHZ CHIP
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
RF ANTENNA Beidou, GLONASS, GPS Chip Solder Surface Mount
EDA/CAD Models
M830120 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Antenna Type
Chip
Manufacturer
KYOCERA AVX
Number of Bands
3
Series
VSWR
1.7
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Gain
1.78dBi
Part Status
Active
Power - Max
500 mW
RF Family/Standard
Navigation
Termination
Solder
Frequency Group
UHF (1GHz ~ 2GHz)
Mounting Type
Surface Mount
Frequency (Center/Band)
1.561GHz, 1.575GHz, 1.602GHz
Height (Max)
0.051" (1.30mm)
Frequency Range
1.561GHz ~ 1.602GHz
Applications
Beidou, GLONASS, GPS
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.315
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,65000 €1,65 €
101,21300 €12,13 €
251,10400 €27,60 €
1000,98420 €98,42 €
2500,92708 €231,77 €
5000,89260 €446,30 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,86425 €864,25 €
2.0000,84092 €1.681,84 €
3.0000,82923 €2.487,69 €
5.0000,81628 €4.081,40 €
7.0000,80872 €5.661,04 €
10.0000,80144 €8.014,40 €
Manufacturers Standard Package
Unit Price without VAT:1,65000 €
Unit Price with VAT:1,99650 €