RF ANTENNA 2G, 3G, 5G, Bluetooth, Cellular, GNSS, GPS, LTE Module RP-SMA Male (1), SMA Male (2) Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF ANTENNA 2G, 3G, 5G, Bluetooth, Cellular, GNSS, GPS, LTE Module RP-SMA Male (1), SMA Male (2) Panel Mount
Keeping Intelligent Transportation Systems Connected

GL9X1AX-SF

DigiKey Part Number
3299-GL9X1AX-SF-ND
Manufacturer
Manufacturer Product Number
GL9X1AX-SF
Description
RF ANT 657.5MHZ MOD RP-SMA M PAN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
RF ANTENNA 2G, 3G, 5G, Bluetooth, Cellular, GNSS, GPS, LTE Module RP-SMA Male (1), SMA Male (2) Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Bands
10
Manufacturer
Amphenol PCTEL
VSWR
2
Series
Gain
-0.2dBi, 1.1dBi, 2.1dBi, 3dBic, -2dBic, 4.4dBi, 4.8dBi, 9.1dBi, 4.7dBi, 11.4dBi, 5.8dBi
Packaging
Bulk
Power - Max
50 W
Part Status
Active
Features
Cable - 5.1816m
RF Family/Standard
Cellular, Navigation, WiFi
Termination
RP-SMA Male (1), SMA Male (2)
Frequency Group
Wide Band
Ingress Protection
IP67
Frequency (Center/Band)
657.5MHz, 750MHz, 892MHz, 1.5865GHz, 1.955GHz, 2.495GHz, 2.45GHz, 3.6GHz, 5.4GHz, 5.55GHz
Mounting Type
Panel Mount
Frequency Range
617MHz ~ 698MHz, 698MHz ~ 802MHz, 824MHz ~ 960MHz, 1.565GHz ~ 1.608GHz, 1.71GHz ~ 2.2GHz, 2.3GHz ~ 2.69GHz, 2.4GHz ~ 2.5GHz, 3.4GHz ~ 3.8GHz, 4.9GHz ~ 5.9GHz, 5.15GHz ~ 5.95GHz
Height (Max)
3.012" (76.50mm)
Antenna Type
Module
Applications
2G, 3G, 5G, Bluetooth, Cellular, GNSS, GPS, LTE
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1287,66000 €287,66 €
10248,35900 €2.483,59 €
25238,55080 €5.963,77 €
Manufacturers Standard Package
Unit Price without VAT:287,66000 €
Unit Price with VAT:348,06860 €