Torque Wrench Wrench 3/4" 7.09" (180.0mm) Length
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE5019-3

DigiKey Part Number
6099-PE5019-3-ND
Manufacturer
Manufacturer Product Number
PE5019-3
Description
WRENCH TORQUE 3/4" 7.09"
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Torque Wrench Wrench 3/4" 7.09" (180.0mm) Length
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tool Type
Torque Wrench
Manufacturer
Pasternack
Measurement Type
SAE (Standard)
Series
End - Size
3/4"
Packaging
Retail Package
Length
7.09" (180.0mm)
Part Status
Active
Torque
Fixed, 8.00 in-lbs (0.90Nm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Factory Stock: 12
Check for Additional Incoming Stock
All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
1548,71000 €548,71 €
5508,64400 €2.543,22 €
10492,32800 €4.923,28 €
Manufacturers Standard Package
Unit Price without VAT:548,71000 €
Unit Price with VAT:663,93910 €