Adapter Coaxial Connector UHF Jack, Female Socket To BNC Plug, Male Pin 50 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE91329

DigiKey Part Number
6099-PE91329-ND
Manufacturer
Manufacturer Product Number
PE91329
Description
COAX ADAPT BNC TO UHF
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Adapter Coaxial Connector UHF Jack, Female Socket To BNC Plug, Male Pin 50 Ohms
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Style
Straight
Mfr
Mounting Type
Free Hanging (In-Line)
Packaging
Retail Package
Fastening Type
Bayonet Lock, Threaded
Part Status
Active
Frequency - Max
300 MHz
Adapter Type
Plug to Jack
Center Contact Plating
Gold
Conversion Type
Between Series
Body Material
Brass
Adapter Series
Body Finish
Nickel
Center Gender
Female to Male
Center Contact Material
Brass
Convert From (Adapter End)
UHF Jack, Female Socket
Dielectric Material
Polytetrafluoroethylene (PTFE)
Convert To (Adapter End)
BNC Plug, Male Pin
Mating Cycles
500
Impedance
50 Ohms
Operating Temperature
-65°C ~ 165°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
Factory Stock: 500
Check for Additional Incoming Stock
All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
134,91000 €34,91 €
1029,66500 €296,65 €
2527,80760 €695,19 €
5026,48120 €1.324,06 €
10025,21860 €2.521,86 €
25023,64180 €5.910,45 €
Manufacturers Standard Package
Unit Price without VAT:34,91000 €
Unit Price with VAT:42,24110 €