New Product
Cable Fiber Optic SC To SC 50/125 3.3' (1.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE3FCA105-1M

DigiKey Part Number
6099-PE3FCA105-1M-ND
Manufacturer
Manufacturer Product Number
PE3FCA105-1M
Description
FIBER OPTIC PATCH CABLE, SIMPLEX
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Cable Fiber Optic SC To SC 50/125 3.3' (1.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pasternack
Series
-
Packaging
Bag
Part Status
Active
1st Connector
SC
2nd Connector
SC
Cable Diameter
0.08" (2.0mm)
Cable Type
Fiber Patch
Features
-
Fiber Type
50/125
Length - Overall
3.3' (1.0m)
Type
Multimode, Simplex, OM4
Ratings
-
Bend Radius
15mm
Color - Cable
Aqua
Color - Connectors
-
Insertion Loss
0.30dB
Jacket (Insulation) Material
Poly-Vinyl Chloride (PVC)
Return Loss
30dB
Operating Temperature
-20°C ~ 70°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Factory Stock: 99
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
148,56000 €48,56 €
1041,26700 €412,67 €
2538,68480 €967,12 €
5036,83980 €1.841,99 €
10035,08350 €3.508,35 €
25033,13312 €8.283,28 €
Manufacturers Standard Package
Unit Price without VAT:48,56000 €
Unit Price with VAT:58,75760 €