
PE7500-10 | |
|---|---|
DigiKey Part Number | 6099-PE7500-10-ND |
Manufacturer | |
Manufacturer Product Number | PE7500-10 |
Description | 0 to 10 dB Variable Attenuator, |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 0dB ~ 10dB 2 GHz ~ 4 GHz 50 Ohms 5W TNC In-Line Module |
Datasheet | Datasheet |
Category | Frequency Range 2 GHz ~ 4 GHz |
Manufacturer Pasternack | Power (Watts) 5W |
Packaging Retail Package | Impedance 50 Ohms |
Part Status Active | Package / Case TNC In-Line Module |
Attenuation Value 0dB ~ 10dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.987,36000 € | 1.987,36 € |
| Unit Price without VAT: | 1.987,36000 € |
|---|---|
| Unit Price with VAT: | 2.404,70560 € |

