RF Switch IC General Purpose SPST 50Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE71S6258

DigiKey Part Number
6099-PE71S6258-ND
Manufacturer
Manufacturer Product Number
PE71S6258
Description
SPST PIN Diode Switch Operating
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
RF Switch IC General Purpose SPST 50Ohm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency Range
10MHz ~ 1GHz
Manufacturer
Pasternack
Isolation
80dB
Packaging
Retail Package
Insertion Loss
1dB
Part Status
Active
Impedance
50Ohm
RF Type
General Purpose
Voltage - Supply
-15V, 5V
Topology
Reflective
Operating Temperature
-55°C ~ 85°C
Circuit
SPST
Mounting Type
Chassis Mount
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
11.330,65000 €1.330,65 €
Manufacturers Standard Package
Unit Price without VAT:1.330,65000 €
Unit Price with VAT:1.610,08650 €