Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

PE7467-4 | |
|---|---|
DigiKey Part Number | 6099-PE7467-4-ND |
Manufacturer | |
Manufacturer Product Number | PE7467-4 |
Description | 4 dB Fixed Attenuator, SMA Male |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 4dB 0 Hz ~ 12 GHz 50 Ohms 2W SMA In-Line Module |
Datasheet | Â Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Attenuation Value | 4dB | |
Frequency Range | 0 Hz ~ 12 GHz | |
Power (Watts) | 2W | |
Impedance | 50 Ohms | |
Package / Case | SMA In-Line Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 67,30000 € | 67,30 € |
| 10 | 59,12900 € | 591,29 € |
| 25 | 56,30280 € | 1.407,57 € |
| 100 | 52,43260 € | 5.243,26 € |
| Unit Price without VAT: | 67,30000 € |
|---|---|
| Unit Price with VAT: | 81,43300 € |














