Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

PE7094-09 | |
|---|---|
DigiKey Part Number | 6099-PE7094-09-ND |
Manufacturer | |
Manufacturer Product Number | PE7094-09 |
Description | 9DB ATTN N 2W 18GHZ |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 9dB 0 Hz ~ 18 GHz 50 Ohms 2W N-Type In-Line Module |
Datasheet | Datasheet |
Category | Frequency Range 0 Hz ~ 18 GHz |
Manufacturer Pasternack | Power (Watts) 2W |
Packaging Retail Package | Impedance 50 Ohms |
Part Status Active | Package / Case N-Type In-Line Module |
Attenuation Value 9dB |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ATT-0219-09-NNN-02 | Cinch Connectivity Solutions | 0 | 116-ATT-0219-09-NNN-02-ND | 245,81000 € | Parametric Equivalent |
| LCAT1007-09 | L-com | 0 | 5073-LCAT1007-09-ND | 47,02000 € | Parametric Equivalent |
| LCAT7094-09 | L-com | 0 | 5073-LCAT7094-09-ND | 66,96000 € | Parametric Equivalent |
| PE7612-9 | Pasternack | 4 | 6099-PE7612-9-ND | 102,57000 € | Parametric Equivalent |
| R414709161 | Radiall USA, Inc. | 0 | 2201-R414709161-ND | 307,47600 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 100,67000 € | 100,67 € |
| 10 | 88,84400 € | 888,44 € |
| Unit Price without VAT: | 100,67000 € |
|---|---|
| Unit Price with VAT: | 121,81070 € |






