
PE6097 | |
|---|---|
DigiKey Part Number | 6099-PE6097-ND |
Manufacturer | |
Manufacturer Product Number | PE6097 |
Description | 5 Watt RF Load Up to 18 GHz With |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Terminator Coax Connector Plug, Male Pin N Type 50 Ohms |
Datasheet | Datasheet |
Category | Impedance 50 Ohms |
Manufacturer Pasternack | Mounting Type Free Hanging, Cap |
Packaging Retail Package | Contact Material Beryllium Copper |
Part Status Active | Contact Finish Gold |
Connector Style N Type | Body Material Stainless Steel |
Connector Type Plug, Male Pin | Dielectric Material Polytetrafluoroethylene (PTFE) |
Frequency - Max 18 GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 246,91000 € | 246,91 € |
| 10 | 209,90900 € | 2.099,09 € |
| 25 | 196,78640 € | 4.919,66 € |
| Unit Price without VAT: | 246,91000 € |
|---|---|
| Unit Price with VAT: | 298,76110 € |


