Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

PE4125 | |
|---|---|
DigiKey Part Number | 6099-PE4125-ND |
Manufacturer | |
Manufacturer Product Number | PE4125 |
Description | SMA Male Connector Solder Attach |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Plug, Male Pin 50 Ohms Panel Mount Solder Cup |
Datasheet | Datasheet |
Category | Mounting Feature Flange |
Mfr | Fastening Type Threaded |
Packaging Retail Package | Frequency - Max 18 GHz |
Part Status Active | Number of Ports 1 |
Connector Style | Housing Color Silver |
Connector Type Plug, Male Pin | Center Contact Material Beryllium Copper |
Contact Termination Solder Cup | Body Material Stainless Steel |
Shield Termination Solder | Center Contact Plating Gold |
Impedance 50 Ohms | Dielectric Material Polytetrafluoroethylene (PTFE) |
Mounting Type Panel Mount |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 9409-9113-000 | Radiall USA, Inc. | 0 | 2201-9409-9113-000-ND | 42,21000 € | Parametric Equivalent |
| 9455-9113-000 | Radiall USA, Inc. | 0 | 2201-9455-9113-000-ND | 50,78320 € | Parametric Equivalent |
| R125433001 | Radiall USA, Inc. | 0 | 2201-R125433001-ND | 33,49340 € | Parametric Equivalent |
| R125483001 | Radiall USA, Inc. | 0 | 2201-R125483001-ND | 52,79880 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,46000 € | 58,46 € |
| Unit Price without VAT: | 58,46000 € |
|---|---|
| Unit Price with VAT: | 70,73660 € |





