
PE4101 | |
|---|---|
DigiKey Part Number | 6099-PE4101-ND |
Manufacturer | |
Manufacturer Product Number | PE4101 |
Description | SMA Female Bulkhead Mount Connec |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Receptacle, Female Socket 50 Ohms Panel Mount Solder Cup |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Mfr | Frequency - Max 18 GHz |
Packaging Retail Package | Number of Ports 1 |
Part Status Active | Housing Color Gold |
Connector Style | Center Contact Material Beryllium Copper |
Connector Type Receptacle, Female Socket | Body Material Stainless Steel |
Contact Termination Solder Cup | Body Finish Gold |
Shield Termination Solder | Center Contact Plating Gold |
Impedance 50 Ohms | Dielectric Material Polytetrafluoroethylene (PTFE) |
Mounting Type Panel Mount | Operating Temperature -65°C ~ 165°C |
Mounting Feature Bulkhead - Front Side Nut | Voltage Rating 335 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,04000 € | 39,04 € |
| 10 | 33,18500 € | 331,85 € |
| 25 | 31,10840 € | 777,71 € |
| 50 | 29,62480 € | 1.481,24 € |
| 100 | 28,21230 € | 2.821,23 € |
| 250 | 26,44832 € | 6.612,08 € |
| Unit Price without VAT: | 39,04000 € |
|---|---|
| Unit Price with VAT: | 47,23840 € |

