Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

PE3C1830-60 | |
|---|---|
DigiKey Part Number | 6099-PE3C1830-60-ND |
Manufacturer | |
Manufacturer Product Number | PE3C1830-60 |
Description | SMA Male to BNC Male Cable 60 In |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial BNC to SMA LMR 240 60.0" (1.5m) 5.0' |
Datasheet | Datasheet |
Category | 2nd Contact Gender Male |
Manufacturer Pasternack | 2nd Connector Mounting Type Free Hanging (In-Line) |
Packaging Retail Package | Length 60.0" (1.5m) 5.0' |
Part Status Active | Cable Type LMR 240 |
Style BNC to SMA | Cable Impedance 50 Ohms |
1st Connector BNC Plug | Connector Impedance 50 Ohms |
1st Contact Gender Male | Overall Impedance 50 Ohms |
1st Connector Mounting Type Free Hanging (In-Line) | Frequency - Max 4 GHz |
2nd Connector SMA Plug | Color Black |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FMC00945-60 | Fairview Microwave | 0 | 5328-FMC00945-60-ND | 64,25000 € | Parametric Equivalent |
| FMC00945/0001-60 | Fairview Microwave | 0 | 5328-FMC00945/0001-60-ND | 69,66000 € | Parametric Equivalent |
| LCCA30257/WP-FT5 | L-com | 0 | 5073-LCCA30257/WP-FT5-ND | 98,76000 € | Parametric Equivalent |
| PE3W04820/HS-60 | Pasternack | 0 | 6099-PE3W04820/HS-60-ND | 112,09000 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 94,88000 € | 94,88 € |
| Unit Price without VAT: | 94,88000 € |
|---|---|
| Unit Price with VAT: | 114,80480 € |





