Image for PSR1636-21 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PSR1636-21

DigiKey Part Number
PSR1636-21-ND
Manufacturer
Manufacturer Product Number
PSR1636-21
Description
CABLE FLAT FLEX 21COND 0.050"
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
21 Conductor 0.050" (1.27mm) Flat Flex Cable
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Thickness
0.002" (0.05mm)
Manufacturer
Parlex USA LLC
Conductor Material
Copper, Bare
Series
Ratings
UL Style 2643
Packaging
Spool
Features
Conductor 1 Tinned
Part Status
Active
Current Rating (Amps)
2.5 A
Number of Conductors
21
Voltage Rating
300 V
Pitch
0.050" (1.27mm)
Operating Temperature
105°C
Cable Length
500' (152.4m)
Wire Gauge
30 AWG (Equivalent)
Cable Width
1.10" (27.94mm)
Conductor Thickness
0.003" (0.08mm)
Jacket (Insulation) Material
Polyester
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1.5001,50547 €2.258,20 €
Unit Price without VAT:1,50547 €
Unit Price with VAT:1,82162 €