
PS2827AB0051S | |
|---|---|
DigiKey Part Number | PS2827AB0051S-ND |
Manufacturer | |
Manufacturer Product Number | PS2827AB0051S |
Description | CABLE ASSY 31POS RCPT-RCPT 2" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 31 Position Cable Assembly Rectangular Socket to Socket 0.167' (50.80mm, 2.00") |
Datasheet | Datasheet |
Category | Pitch - Connector 0.039" (1.00mm) |
Manufacturer Parlex USA LLC | Length 0.167' (50.80mm, 2.00") |
Series | Color Gray, Ribbon |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Usage Display Cable |
Connector Type Socket to Socket | Cable Termination IDC |
Number of Positions 31 | Contact Finish Tin |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 24,27120 € | 1.213,56 € |
| Unit Price without VAT: | 24,27120 € |
|---|---|
| Unit Price with VAT: | 29,36815 € |

