
81-01-32AS1-2000 | |
|---|---|
DigiKey Part Number | 1944-1165-ND |
Manufacturer | |
Manufacturer Product Number | 81-01-32AS1-2000 |
Description | RFI FINGERSTOCK BECU UNPLAT ADH |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RFI Fingerstock Beryllium Copper Unplated Non-Conductive Adhesive |
Datasheet | Datasheet |
Category | Height 0.220" (5.59mm) |
Manufacturer Parker Chomerics | Material Beryllium Copper |
Packaging Tube | Plating Unplated |
Part Status Active | Attachment Method Non-Conductive Adhesive |
Type Fingerstock | Operating Temperature -40°C ~ 121°C |
Width 0.600" (15.24mm) | Base Product Number |
Length 17.992" (457.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 22,39436 € | 5.598,59 € |
| Unit Price without VAT: | 22,39436 € |
|---|---|
| Unit Price with VAT: | 27,09718 € |

