
29133 | |
|---|---|
DigiKey Part Number | 29133PAR-ND |
Manufacturer | |
Manufacturer Product Number | 29133 |
Description | MODULE 3-AXIS COMPASS HMC5883L |
Customer Reference | |
Detailed Description | HMC5883L - Magnetic, Digital Compass Sensor Evaluation Board |
Datasheet | Datasheet |
Category | Sensing Range ±8 Gauss |
Manufacturer Parallax Inc. | Interface I2C |
Packaging Bulk | Voltage - Supply 2.7V ~ 6.5V |
Part Status Obsolete | Contents Board(s) |
Sensor Type Magnetic, Digital Compass | Utilized IC / Part HMC5883L |

