
SX36-AU_R1_000A1 | |
|---|---|
DigiKey Part Number | 3757-SX36-AU_R1_000A1TR-ND - Tape & Reel (TR) 3757-SX36-AU_R1_000A1CT-ND - Cut Tape (CT) 3757-SX36-AU_R1_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SX36-AU_R1_000A1 |
Description | DIODE SCHOTTKY 60V 3A DO214AC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 3A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 100 µA @ 60 V |
Mfr | Capacitance @ Vr, F 120pF @ 4V, 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 60 V | Package / Case |
Current - Average Rectified (Io) 3A | Supplier Device Package DO-214AC (SMA) |
Voltage - Forward (Vf) (Max) @ If 750 mV @ 3 A | Operating Temperature - Junction -55°C ~ 150°C |
Speed Fast Recovery =< 500ns, > 200mA (Io) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,15400 € | 1,54 € |
| 100 | 0,09610 € | 9,61 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.800 | 0,06815 € | 122,67 € |
| 3.600 | 0,06540 € | 235,44 € |
| 5.400 | 0,06509 € | 351,49 € |
| 9.000 | 0,03702 € | 333,18 € |
| 12.600 | 0,03298 € | 415,55 € |
| 90.000 | 0,03048 € | 2.743,20 € |
| 180.000 | 0,02838 € | 5.108,40 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,30250 € |

