
SVT15120UB_R2_00001 | |
|---|---|
DigiKey Part Number | 3757-SVT15120UB_R2_00001TR-ND - Tape & Reel (TR) 3757-SVT15120UB_R2_00001CT-ND - Cut Tape (CT) 3757-SVT15120UB_R2_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SVT15120UB_R2_00001 |
Description | DIODE SCHOTTKY 120V 15A TO277B |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 120 V 15A Surface Mount TO-277B |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 35 µA @ 120 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package TO-277B |
Voltage - DC Reverse (Vr) (Max) 120 V | Operating Temperature - Junction -55°C ~ 150°C |
Current - Average Rectified (Io) 15A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 790 mV @ 15 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,20942 € | 1.047,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,10000 € | 1,10 € |
| 10 | 0,68700 € | 6,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,01000 € | 1,01 € |
| 10 | 0,63600 € | 6,36 € |
| 100 | 0,41830 € | 41,83 € |
| 500 | 0,32478 € | 162,39 € |
| 1.000 | 0,29466 € | 294,66 € |
| 2.000 | 0,26931 € | 538,62 € |
| Unit Price without VAT: | 1,01000 € |
|---|---|
| Unit Price with VAT: | 1,22210 € |

