
SVT10120VB_R2_00001 | |
|---|---|
DigiKey Part Number | 3757-SVT10120VB_R2_00001TR-ND - Tape & Reel (TR) 3757-SVT10120VB_R2_00001CT-ND - Cut Tape (CT) 3757-SVT10120VB_R2_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SVT10120VB_R2_00001 |
Description | DIODE SCHOTTKY 120V 10A TO277B |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Diode 120 V 10A Surface Mount TO-277B |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 120 V | |
Current - Average Rectified (Io) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 800 mV @ 10 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 25 µA @ 120 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-277B | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,13241 € | 662,05 € |
| 10.000 | 0,12187 € | 1.218,70 € |
| 15.000 | 0,11649 € | 1.747,35 € |
| 25.000 | 0,11046 € | 2.761,50 € |
| 35.000 | 0,10689 € | 3.741,15 € |
| 50.000 | 0,10656 € | 5.328,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,76000 € | 0,76 € |
| 10 | 0,47200 € | 4,72 € |
| 100 | 0,30630 € | 30,63 € |
| 500 | 0,23494 € | 117,47 € |
| 1.000 | 0,21196 € | 211,96 € |
| 2.000 | 0,19260 € | 385,20 € |
| Unit Price without VAT: | 0,76000 € |
|---|---|
| Unit Price with VAT: | 0,91960 € |

