SVT10120V_R1_00001 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 0,00000 €
Datasheet
Diode 120 V 10A Surface Mount TO-277
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SVT10120V_R1_00001

DigiKey Part Number
3757-SVT10120V_R1_00001TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SVT10120V_R1_00001
Description
DIODE SCHOTTKY 120V 10A TO277
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Diode 120 V 10A Surface Mount TO-277
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
25 µA @ 120 V
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
Technology
Supplier Device Package
TO-277
Voltage - DC Reverse (Vr) (Max)
120 V
Operating Temperature - Junction
-55°C ~ 150°C
Current - Average Rectified (Io)
10A
Base Product Number
Voltage - Forward (Vf) (Max) @ If
800 mV @ 10 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TSP15U120S S1GTaiwan Semiconductor Corporation0TSP15U120SS1GTR-ND0,00000 €Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
85.5000,17905 €15.308,77 €
Manufacturers Standard Package
Unit Price without VAT:0,17905 €
Unit Price with VAT:0,21665 €