Diode 120 V 10A Surface Mount TO-277B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SVC10120VB_R2_00001

DigiKey Part Number
3757-SVC10120VB_R2_00001TR-ND - Tape & Reel (TR)
3757-SVC10120VB_R2_00001CT-ND - Cut Tape (CT)
3757-SVC10120VB_R2_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SVC10120VB_R2_00001
Description
DIODE SCHOTTKY 120V 10A TO277B
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Diode 120 V 10A Surface Mount TO-277B
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
120 V
Current - Average Rectified (Io)
10A
Voltage - Forward (Vf) (Max) @ If
790 mV @ 10 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
100 µA @ 120 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
TO-277B
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 298
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,57000 €0,57 €
100,34900 €3,49 €
1000,22330 €22,33 €
5000,16884 €84,42 €
1.0000,15126 €151,26 €
2.0000,13645 €272,90 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,12041 €602,05 €
10.0000,11048 €1.104,80 €
15.0000,10543 €1.581,45 €
25.0000,09975 €2.493,75 €
35.0000,09638 €3.373,30 €
50.0000,09312 €4.656,00 €
Manufacturers Standard Package
Unit Price without VAT:0,57000 €
Unit Price with VAT:0,68970 €