Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

BC847C-AU_R1_000A1 | |
|---|---|
DigiKey Part Number | 3757-BC847C-AU_R1_000A1TR-ND - Tape & Reel (TR) 3757-BC847C-AU_R1_000A1CT-ND - Cut Tape (CT) 3757-BC847C-AU_R1_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC847C-AU_R1_000A1 |
Description | TRANS NPN 45V 0.1A SOT-23 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 45 V 100 mA 330 mW Surface Mount SOT-23 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 420 @ 2mA, 5V |
Mfr | Power - Max 330 mW |
Series | Operating Temperature -55°C ~ 150°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 100 mA | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Collector Emitter Breakdown (Max) 45 V | Supplier Device Package SOT-23 |
Vce Saturation (Max) @ Ib, Ic 600mV @ 5mA, 100mA | Base Product Number |
Current - Collector Cutoff (Max) 15nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NSVBC850CLT1G | onsemi | 3.895 | 488-NSVBC850CLT1GCT-ND | 0,25000 € | Direct |
| 2PD601ARL,215 | Nexperia USA Inc. | 33.783 | 1727-4147-1-ND | 0,14000 € | Similar |
| 2PD601ARL,235 | Nexperia USA Inc. | 9.990 | 1727-2PD601ARL,235CT-ND | 0,14000 € | Similar |
| BC847,215 | Nexperia USA Inc. | 16.440 | 1727-4855-1-ND | 0,09000 € | Similar |
| BC847,235 | Nexperia USA Inc. | 10.016 | 1727-BC847,235CT-ND | 0,09000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,01782 € | 53,46 € |
| 6.000 | 0,01575 € | 94,50 € |
| 9.000 | 0,01470 € | 132,30 € |
| 15.000 | 0,01351 € | 202,65 € |
| 21.000 | 0,01280 € | 268,80 € |
| 30.000 | 0,01212 € | 363,60 € |
| 75.000 | 0,01061 € | 795,75 € |
| 150.000 | 0,00968 € | 1.452,00 € |
| 300.000 | 0,00889 € | 2.667,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,08500 € | 0,85 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16940 € |








