


SMF45A_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-SMF45A_R1_00001TR-ND - Tape & Reel (TR) 3757-SMF45A_R1_00001CT-ND - Cut Tape (CT) 3757-SMF45A_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMF45A_R1_00001 |
Description | TVS DIODE 45VWM 72.7VC SOD123FL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 72.7V Clamp 2.8A Ipp Tvs Diode Surface Mount SOD-123FL |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 2.8A |
Mfr | Power - Peak Pulse 200W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 45V | Package / Case SOD-123F |
Voltage - Breakdown (Min) 50V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 72.7V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,10608 € | 318,24 € |
| 6.000 | 0,09660 € | 579,60 € |
| 9.000 | 0,09227 € | 830,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,51000 € | 0,51 € |
| 10 | 0,31400 € | 3,14 € |
| 100 | 0,20020 € | 20,02 € |
| 500 | 0,15082 € | 75,41 € |
| 1.000 | 0,13486 € | 134,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,35000 € | 0,35 € |
| 10 | 0,23400 € | 2,34 € |
| 100 | 0,15810 € | 15,81 € |
| 500 | 0,12324 € | 61,62 € |
| 1.000 | 0,11134 € | 111,34 € |
| Unit Price without VAT: | 0,35000 € |
|---|---|
| Unit Price with VAT: | 0,42350 € |

