
SK34-AU_R1_000A1 | |
|---|---|
DigiKey Part Number | 3757-SK34-AU_R1_000A1TR-ND - Tape & Reel (TR) 3757-SK34-AU_R1_000A1CT-ND - Cut Tape (CT) 3757-SK34-AU_R1_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SK34-AU_R1_000A1 |
Description | DIODE SCHOTTKY 40V 3A DO214AB |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 3A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 200 µA @ 40 V |
Mfr | Capacitance @ Vr, F 160pF @ 4V, 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 40 V | Package / Case |
Current - Average Rectified (Io) 3A | Supplier Device Package DO-214AB (SMC) |
Voltage - Forward (Vf) (Max) @ If 500 mV @ 3 A | Operating Temperature - Junction -55°C ~ 150°C |
Speed Fast Recovery =< 500ns, > 200mA (Io) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SK34-AQ | Diotec Semiconductor | 5.802 | 4878-SK34-AQCT-ND | 0,55000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,07740 € | 61,92 € |
| 1.600 | 0,06894 € | 110,30 € |
| 2.400 | 0,06462 € | 155,09 € |
| 4.000 | 0,05976 € | 239,04 € |
| 5.600 | 0,05688 € | 318,53 € |
| 8.000 | 0,05408 € | 432,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,19500 € | 1,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 10 | 0,28500 € | 2,85 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,37510 € |

