
SD820CS_S2_00001 | |
|---|---|
DigiKey Part Number | 3757-SD820CS_S2_00001TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SD820CS_S2_00001 |
Description | DIODE ARRAY SCHOTT 20V 8A TO-252 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 20 V 8A Surface Mount TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Category | Voltage - Forward (Vf) (Max) @ If 550 mV @ 4 A |
Manufacturer Panjit International Inc. | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Tape & Reel (TR) | Current - Reverse Leakage @ Vr 200 µA @ 20 V |
Part Status Active | Operating Temperature - Junction -55°C ~ 125°C |
Diode Configuration 1 Pair Common Cathode | Mounting Type Surface Mount |
Technology Schottky | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Voltage - DC Reverse (Vr) (Max) 20 V | Supplier Device Package TO-252 |
Current - Average Rectified (Io) (per Diode) 8A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 81.000 | 0,28110 € | 22.769,10 € |
| Unit Price without VAT: | 0,28110 € |
|---|---|
| Unit Price with VAT: | 0,34013 € |

