
S2MGF_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-S2MGF_R1_00001TR-ND - Tape & Reel (TR) 3757-S2MGF_R1_00001CT-ND - Cut Tape (CT) 3757-S2MGF_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S2MGF_R1_00001 |
Description | DIODE STANDARD 1000V 2A SMBF |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 2A Surface Mount SMBF |
Datasheet | Datasheet |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 1 µA @ 1000 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 18pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 1000 V | Supplier Device Package SMBF |
Current - Average Rectified (Io) 2A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.1 V @ 2 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,05931 € | 88,97 € |
| 3.000 | 0,05300 € | 159,00 € |
| 4.500 | 0,04978 € | 224,01 € |
| 7.500 | 0,04616 € | 346,20 € |
| 10.500 | 0,04401 € | 462,11 € |
| 15.000 | 0,04192 € | 628,80 € |
| 37.500 | 0,03734 € | 1.400,25 € |
| 75.000 | 0,03450 € | 2.587,50 € |
| 150.000 | 0,03212 € | 4.818,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 10 | 0,16800 € | 1,68 € |
| 100 | 0,10510 € | 10,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,18600 € | 1,86 € |
| 100 | 0,11650 € | 11,65 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,32670 € |

