



LT4250LCN8#PBF | |
|---|---|
DigiKey Part Number | LT4250LCN8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT4250LCN8#PBF |
Description | IC HOT SWAP CTRLR -48V 8DIP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Hot Swap Controller 1 Channel -48V 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | LT4250LCN8#PBF Models |
Category | Programmable Features Current Limit, Latched Fault, OVP, UVLO |
Manufacturer Analog Devices Inc. | Voltage - Supply -80V ~ 18V |
Packaging Tube | Operating Temperature 0°C ~ 70°C |
Part Status Active | Current - Supply 1.6 mA |
Type Hot Swap Controller | Mounting Type Through Hole |
Number of Channels 1 | Package / Case 8-DIP (0.300", 7.62mm) |
Internal Switch(s) No | Supplier Device Package 8-PDIP |
Applications -48V | Base Product Number |
Features Fault Timeout |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,40000 € | 6,40 € |
| 10 | 4,94000 € | 49,40 € |
| Unit Price without VAT: | 6,40000 € |
|---|---|
| Unit Price with VAT: | 7,74400 € |

