Zener Diode 62 V 1 W ±5% Surface Mount SOD-123FL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 62 V 1 W ±5% Surface Mount SOD-123FL
SOD-123FL

PZ1AL62B-AU_R1_000A1

DigiKey Part Number
3757-PZ1AL62B-AU_R1_000A1TR-ND - Tape & Reel (TR)
3757-PZ1AL62B-AU_R1_000A1CT-ND - Cut Tape (CT)
3757-PZ1AL62B-AU_R1_000A1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PZ1AL62B-AU_R1_000A1
Description
DIODE ZENER 62V 1W SOD123FL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Zener Diode 62 V 1 W ±5% Surface Mount SOD-123FL
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
1 µA @ 47 V
Mfr
Operating Temperature
-55°C ~ 150°C (TJ)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±5%
Package / Case
Power - Max
1 W
Supplier Device Package
SOD-123FL
Impedance (Max) (Zzt)
80 Ohms
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.864
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,05016 €150,48 €
6.0000,04509 €270,54 €
9.0000,04250 €382,50 €
15.0000,03959 €593,85 €
21.0000,03786 €795,06 €
30.0000,03619 €1.085,70 €
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
10,26000 €0,26 €
100,16000 €1,60 €
1000,09990 €9,99 €
5000,07356 €36,78 €
1.0000,06503 €65,03 €
Digi-Reel®
QuantityUnit PriceExt Price
10,27000 €0,27 €
100,18100 €1,81 €
1000,09430 €9,43 €
5000,08966 €44,83 €
1.0000,08499 €84,99 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:0,26000 €
Unit Price with VAT:0,31460 €