
PJW5P06A-AU_R2_000A1 | |
|---|---|
DigiKey Part Number | 3757-PJW5P06A-AU_R2_000A1TR-ND - Tape & Reel (TR) 3757-PJW5P06A-AU_R2_000A1CT-ND - Cut Tape (CT) 3757-PJW5P06A-AU_R2_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PJW5P06A-AU_R2_000A1 |
Description | 60V P-CHANNEL ENHANCEMENT MODE M |
Customer Reference | |
Detailed Description | P-Channel 60 V 5A (Ta) 3.1W (Ta) Surface Mount SOT-223 |
Datasheet | Datasheet |
EDA/CAD Models | PJW5P06A-AU_R2_000A1 Models |
Category | Gate Charge (Qg) (Max) @ Vgs 17 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 879 pF @ 30 V |
Part Status Obsolete | Power Dissipation (Max) 3.1W (Ta) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 60 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Supplier Device Package SOT-223 |
Rds On (Max) @ Id, Vgs 68mOhm @ 5A, 10V | Package / Case |
Vgs(th) (Max) @ Id 2.5V @ 250µA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PJW5P06A-AU_R2_007A1 | Panjit International Inc. | 4.989 | 3757-PJW5P06A-AU_R2_007A1CT-ND | 0,79000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,92000 € | 0,92 € |
| 10 | 0,57000 € | 5,70 € |
| 100 | 0,37230 € | 37,23 € |
| 500 | 0,28704 € | 143,52 € |
| 1.000 | 0,25955 € | 259,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,22977 € | 574,42 € |
| 5.000 | 0,21136 € | 1.056,80 € |
| 7.500 | 0,20197 € | 1.514,78 € |
| 12.500 | 0,19143 € | 2.392,88 € |
| 17.500 | 0,18519 € | 3.240,82 € |
| 25.000 | 0,17913 € | 4.478,25 € |
| Unit Price without VAT: | 0,92000 € |
|---|---|
| Unit Price with VAT: | 1,11320 € |











