
BAS70A-AU_R1_000A1 | |
|---|---|
DigiKey Part Number | 3757-BAS70A-AU_R1_000A1TR-ND - Tape & Reel (TR) 3757-BAS70A-AU_R1_000A1CT-ND - Cut Tape (CT) 3757-BAS70A-AU_R1_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS70A-AU_R1_000A1 |
Description | DIODE ARR SCHOTT 70V 200MA SOT23 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Anode 70 V 200mA Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Manufacturer Panjit International Inc. | Current - Reverse Leakage @ Vr 1 µA @ 70 V |
Series | Operating Temperature - Junction -55°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Diode Configuration 1 Pair Common Anode | Mounting Type Surface Mount |
Technology Schottky | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - DC Reverse (Vr) (Max) 70 V | Supplier Device Package SOT-23 |
Current - Average Rectified (Io) (per Diode) 200mA | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 900 mV @ 15 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BAS70-06-E3-08 | Vishay General Semiconductor - Diodes Division | 2.356 | BAS70-06-E3-08CT-ND | 0,37000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,02269 € | 68,07 € |
| 6.000 | 0,02013 € | 120,78 € |
| 9.000 | 0,01883 € | 169,47 € |
| 15.000 | 0,01735 € | 260,25 € |
| 21.000 | 0,01648 € | 346,08 € |
| 30.000 | 0,01564 € | 469,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 10 | 0,07700 € | 0,77 € |
| 100 | 0,04730 € | 4,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| 10 | 0,10100 € | 1,01 € |
| 100 | 0,06260 € | 6,26 € |
| 500 | 0,04566 € | 22,83 € |
| 1.000 | 0,04015 € | 40,15 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,15730 € |

