
UF1608CT_T0_00001 | |
|---|---|
DigiKey Part Number | 3757-UF1608CT_T0_00001-ND |
Manufacturer | |
Manufacturer Product Number | UF1608CT_T0_00001 |
Description | DIODE ARRAY GP 800V 16A TO-220AB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 800 V 16A Through Hole TO-220-3 |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Manufacturer Panjit International Inc. | Reverse Recovery Time (trr) 100 ns |
Packaging Tube | Current - Reverse Leakage @ Vr 1 µA @ 800 V |
Part Status Active | Operating Temperature - Junction -65°C ~ 150°C |
Diode Configuration 1 Pair Common Cathode | Mounting Type Through Hole |
Technology Standard | Package / Case TO-220-3 |
Voltage - DC Reverse (Vr) (Max) 800 V | Supplier Device Package TO-220AB |
Current - Average Rectified (Io) (per Diode) 16A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1.7 V @ 8 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,16000 € | 1,16 € |
| 50 | 0,54360 € | 27,18 € |
| 100 | 0,48330 € | 48,33 € |
| 500 | 0,37740 € | 188,70 € |
| 1.000 | 0,34332 € | 343,32 € |
| Unit Price without VAT: | 1,16000 € |
|---|---|
| Unit Price with VAT: | 1,40360 € |

