Parametric Equivalent
Parametric Equivalent

PG150R_R2_00001 | |
|---|---|
DigiKey Part Number | 3757-PG150R_R2_00001TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PG150R_R2_00001 |
Description | DIODE STANDARD 50V 1.5A DO15 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Diode 50 V 1.5A Through Hole DO-15 |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 150 ns |
Mfr | Current - Reverse Leakage @ Vr 1 µA @ 50 V |
Packaging Tape & Reel (TR) | Capacitance @ Vr, F 35pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 50 V | Supplier Device Package DO-15 |
Current - Average Rectified (Io) 1.5A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.3 V @ 1.5 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FR151G R0G | Taiwan Semiconductor Corporation | 0 | FR151GR0G-ND | 0,00000 € | Parametric Equivalent |
| FR151G-T | Taiwan Semiconductor Corporation | 0 | 1801-FR151G-TTR-ND | 0,04529 € | Parametric Equivalent |
| FR151GHR0G | Taiwan Semiconductor Corporation | 0 | FR151GHR0G-ND | 0,00000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60.000 | 0,02710 € | 1.626,00 € |
| 120.000 | 0,02505 € | 3.006,00 € |
| 180.000 | 0,02401 € | 4.321,80 € |
| 300.000 | 0,02295 € | 6.885,00 € |
| Unit Price without VAT: | 0,02710 € |
|---|---|
| Unit Price with VAT: | 0,03279 € |


