
PE4324C2A-AU_R1_007A1 | |
|---|---|
DigiKey Part Number | 3757-PE4324C2A-AU_R1_007A1TR-ND - Tape & Reel (TR) 3757-PE4324C2A-AU_R1_007A1CT-ND - Cut Tape (CT) 3757-PE4324C2A-AU_R1_007A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PE4324C2A-AU_R1_007A1 |
Description | ESD PROTECTION |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 45V Clamp 4.8A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 36V (Max) | |
Voltage - Breakdown (Min) | 26.4V | |
Voltage - Clamping (Max) @ Ipp | 45V | |
Current - Peak Pulse (10/1000µs) | 4.8A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 42pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,17100 € | 1,71 € |
| 100 | 0,10720 € | 10,72 € |
| 500 | 0,07932 € | 39,66 € |
| 1.000 | 0,07028 € | 70,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,05876 € | 176,28 € |
| 6.000 | 0,05295 € | 317,70 € |
| 9.000 | 0,04998 € | 449,82 € |
| 15.000 | 0,04665 € | 699,75 € |
| 21.000 | 0,04468 € | 938,28 € |
| 30.000 | 0,04276 € | 1.282,80 € |
| 75.000 | 0,03854 € | 2.890,50 € |
| 150.000 | 0,03594 € | 5.391,00 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33880 € |

