Diode 150 V 1A Surface Mount SOD-123HE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SS10150HE-AU_R1_000A1

DigiKey Part Number
3757-SS10150HE-AU_R1_000A1TR-ND - Tape & Reel (TR)
3757-SS10150HE-AU_R1_000A1CT-ND - Cut Tape (CT)
3757-SS10150HE-AU_R1_000A1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SS10150HE-AU_R1_000A1
Description
DIODE SCHOTTKY 150V 1A SOD123HE
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Diode 150 V 1A Surface Mount SOD-123HE
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
30 µA @ 150 V
Mfr
Capacitance @ Vr, F
35pF @ 4V, 1MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Technology
Mounting Type
Voltage - DC Reverse (Vr) (Max)
150 V
Package / Case
Current - Average Rectified (Io)
1A
Supplier Device Package
SOD-123HE
Voltage - Forward (Vf) (Max) @ If
850 mV @ 1 A
Operating Temperature - Junction
-55°C ~ 150°C
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.645
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,04554 €136,62 €
6.0000,04087 €245,22 €
9.0000,03848 €346,32 €
15.0000,03580 €537,00 €
21.0000,03421 €718,41 €
30.0000,03266 €979,80 €
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
10,24000 €0,24 €
100,14600 €1,46 €
1000,09120 €9,12 €
5000,06702 €33,51 €
1.0000,05918 €59,18 €
Digi-Reel®
QuantityUnit PriceExt Price
10,31000 €0,31 €
100,18600 €1,86 €
1000,11650 €11,65 €
5000,08646 €43,23 €
1.0000,07672 €76,72 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:0,24000 €
Unit Price with VAT:0,29040 €